ROHM 2SC4081T106Q/R NPN Transistor, 150 mA, 50 V, 3-Pin SOT-323
- RS Stock No.:
- 320-8229
- Mfr. Part No.:
- 2SC4081T106Q/R
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 320-8229
- Mfr. Part No.:
- 2SC4081T106Q/R
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 150 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-323 (SC-70) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 60 V | |
| Maximum Emitter Base Voltage | 7 V | |
| Maximum Operating Frequency | 180 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type NPN | ||
Maximum DC Collector Current 150 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-323 (SC-70) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 7 V | ||
Maximum Operating Frequency 180 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2 x 1.25 x 0.8mm | ||
- COO (Country of Origin):
- JP
Related links
- ROHM 2SD2654TLW NPN Transistor 50 V, 3-Pin SOT-416
- ROHM 2SD2226KT146W NPN Transistor 50 V, 3-Pin SOT-346
- ROHM 2SC4081U3T106 Transistor 50 V, 3-Pin SOT-323
- ROHM IMX1T110 Dual NPN Transistor 50 V, 6-Pin SOT-457 (SC-74)
- ROHM 2SC4617TLQ Transistor 50 V, 3-Pin SOT-416
- ROHM 2SC2412KT146Q NPN Transistor 50 V, 3-Pin SMT
- Toshiba 2SC2712-Y(F) Transistor 50 V, 3-Pin SOT-346
- Toshiba 2SC2712-Y(TE85L 150 mA NPN 3-Pin SOT-346
