onsemi 2SA2210-1E Transistor, -20 A PNP, -50 V, 3-Pin TO-220
- RS Stock No.:
- 184-4925
- Mfr. Part No.:
- 2SA2210-1E
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$18.82
(exc. GST)
$20.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 25 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 26 November 2026
- Plus 50 unit(s) shipping from 03 February 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $3.764 | $18.82 |
| 15 + | $3.672 | $18.36 |
*price indicative
- RS Stock No.:
- 184-4925
- Mfr. Part No.:
- 2SA2210-1E
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -20A | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 30W | |
| Minimum DC Current Gain hFE | 150 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.7mm | |
| Height | 28.85mm | |
| Length | 10.16mm | |
| Series | 2SA2210 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -20A | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 30W | ||
Minimum DC Current Gain hFE 150 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.7mm | ||
Height 28.85mm | ||
Length 10.16mm | ||
Series 2SA2210 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
Related links
- onsemi Transistor -50 V, 3-Pin TO-220
- onsemi 2SA2222SG Bipolar Transistor -50 V, 3-Pin TO-220
- Nexperia PDTA115EU -20 mA PNP 3-Pin UMT
- Nexperia Digital Transistor -50 V, 3-Pin UMT
- onsemi KSA1281YTA Transistor 50 V, 3-Pin TO-92
- onsemi Transistor 50 V, 3-Pin TO-92
- STMicroelectronics Transistor 80 V, 3-Pin TO-220
- onsemi Transistor -50 V, 3-Pin PCP
