Nexperia PDTA115EU,115 Digital Transistor, -20 mA PNP, -50 V, 3-Pin UMT

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
179-1008
Mfr. Part No.:
PDTA115EU,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Digital Transistor

Maximum DC Collector Current Idc

-20mA

Maximum Collector Emitter Voltage Vceo

-50V

Package Type

UMT

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-50V

Maximum Power Dissipation Pd

200mW

Minimum Operating Temperature

-65°C

Transistor Polarity

PNP

Minimum DC Current Gain hFE

80

Maximum Emitter Base Voltage VEBO

10V

Pin Count

3

Maximum Operating Temperature

150°C

Width

1.35mm

Standards/Approvals

No

Length

2.2mm

Series

PDTA115EU

Height

1mm

Automotive Standard

No

COO (Country of Origin):
CN

Dual Resistor Digital PNP Transistors, Nexperia


Digital Transistors, Nexperia


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy