onsemi 2SB1123T-TD-E Transistor, -2 A PNP, -50 V, 3-Pin PCP
- RS Stock No.:
- 163-1995
- Mfr. Part No.:
- 2SB1123T-TD-E
- Brand:
- onsemi
This image is representative of the product range
Add 2000 more to save $16.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$326.00
(exc. GST)
$359.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.326 | $326.00 | - |
| 2000 - 3000 | $0.318 | $318.00 | $16.00 |
| 4000 + | $0.313 | $313.00 | $52.00 |
*price indicative
- RS Stock No.:
- 163-1995
- Mfr. Part No.:
- 2SB1123T-TD-E
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -2A | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | PCP | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -60V | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Minimum DC Current Gain hFE | 40 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 1.3W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 150MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | 2SB1123T | |
| Width | 4mm | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -2A | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type PCP | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -60V | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Minimum DC Current Gain hFE 40 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 1.3W | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 150MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series 2SB1123T | ||
Width 4mm | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Length 4.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
