onsemi KSA1281YTA Transistor, 2 A PNP, 50 V, 3-Pin TO-92
- RS Stock No.:
- 806-4412
- Mfr. Part No.:
- KSA1281YTA
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$31.75
(exc. GST)
$34.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | $0.635 | $31.75 |
| 500 - 950 | $0.619 | $30.95 |
| 1000 + | $0.61 | $30.50 |
*price indicative
- RS Stock No.:
- 806-4412
- Mfr. Part No.:
- KSA1281YTA
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Transition Frequency ft | 1MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.1mm | |
| Height | 22.7mm | |
| Width | 4.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Transition Frequency ft 1MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 5.1mm | ||
Height 22.7mm | ||
Width 4.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Small Signal PNP Transistors, 40 to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor 50 V, 3-Pin TO-92
- onsemi Transistor -50 V, 3-Pin TP-FA
- onsemi 2SB1123T-TD-E Transistor -50 V, 3-Pin PCP
- onsemi 2SB1201S-TL-E Transistor -50 V, 3-Pin TP-FA
- onsemi Transistor -50 V, 3-Pin PCP
- ROHM 2SAR553RHZGTL Transistor -50 V, 3-Pin SOT-346T
- ROHM 2SAR553RTL Transistor -50 V, 3-Pin SOT-346
- ROHM Transistor -50 V, 3-Pin SOT-89
