onsemi PZT751T1G Transistor, -2 A PNP, -60 V, 4-Pin SOT-223

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$29.15

(exc. GST)

$32.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200$0.583$29.15-
250 - 450$0.569$28.452%
500 +$0.56$28.003%

*price indicative

Packaging Options:
RS Stock No.:
184-1495
Mfr. Part No.:
PZT751T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-2A

Maximum Collector Emitter Voltage Vceo

-60V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-80V

Transistor Polarity

PNP

Maximum Emitter Base Voltage VEBO

-5V

Maximum Power Dissipation Pd

800mW

Maximum Transition Frequency ft

100MHz

Minimum DC Current Gain hFE

40

Pin Count

4

Maximum Operating Temperature

150°C

Height

1.75mm

Length

6.7mm

Width

3.7mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
This High Current PNP Bipolar Transistor is designed for use in industrial and consumer applications. The device is housed in the SOT-223 package, which is designed for medium power surface mount applications.

The SOT-223 Package can be soldered using wave or reflow.

SOT-223 package ensures level mounting, resulting in improved thermal conduction, and allows Visual inspection of soldered joints. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die

NPN Complement is PZT651T1

High Current: 2.0 Amp

These Devices are Pb-Free, Halogen Free/BFR Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy