onsemi PZT2907AT1G Bipolar Transistor, -600 mA PNP, -60 V, 4-Pin SOT-223

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$283.00

(exc. GST)

$311.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$0.283$283.00-
5000 +$0.255$255.009%

*price indicative

RS Stock No.:
163-2707
Mfr. Part No.:
PZT2907AT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

-600mA

Maximum Collector Emitter Voltage Vceo

-60V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Transistor Polarity

PNP

Maximum Power Dissipation Pd

1.5W

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

50

Minimum Operating Temperature

-65°C

Maximum Transition Frequency ft

200MHz

Maximum Operating Temperature

150°C

Pin Count

4

Height

1.75mm

Width

3.7mm

Standards/Approvals

No

Length

6.7mm

Automotive Standard

AEC-Q101

General Purpose PNP Transistors, Up to 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy