onsemi PZT2907AT1G Bipolar Transistor, -600 mA PNP, -60 V, 4-Pin SOT-223
- RS Stock No.:
- 464-160
- Mfr. Part No.:
- PZT2907AT1G
- Brand:
- onsemi
This image is representative of the product range
Add 250 more to save $4.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$31.45
(exc. GST)
$34.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 900 unit(s) shipping from 21 July 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.629 | $31.45 | - |
| 250 - 450 | $0.613 | $30.65 | $4.00 |
| 500 + | $0.604 | $30.20 | $12.50 |
*price indicative
- RS Stock No.:
- 464-160
- Mfr. Part No.:
- PZT2907AT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | -600mA | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 200MHz | |
| Maximum Power Dissipation Pd | 1.5W | |
| Minimum DC Current Gain hFE | 50 | |
| Transistor Polarity | PNP | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Length | 6.7mm | |
| Height | 1.75mm | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc -600mA | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 200MHz | ||
Maximum Power Dissipation Pd 1.5W | ||
Minimum DC Current Gain hFE 50 | ||
Transistor Polarity PNP | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Length 6.7mm | ||
Height 1.75mm | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Up to 1A, ON Semiconductor
Standards
- RS Stock No. 1632710
- Mfr. Part No. PZTA92T1G
- RS Stock No. 1125475
- Mfr. Part No. PZT2907A,115
- RS Stock No. 0463082
- Mfr. Part No. BCP69T1G
- RS Stock No. 8061277P
- Mfr. Part No. NZT660
Related links
- onsemi Bipolar Transistor -60 V, 4-Pin SOT-223
- Nexperia PZT2907A -600 mA PNP 4-Pin SOT-223
- Microchip JANTX2N2905A Bipolar Transistor 60 V, 3-Pin TO-39
- Microchip 2N2907AUB Bipolar Transistor 60 V dc, 3-Pin TO-18
- Microchip JANTX2N2907A Bipolar Transistor 60 V dc, 3-Pin TO-18
- Microchip JAN2N2907A Bipolar Transistor 60 V dc, 3-Pin TO-206AA
- Microchip JANTX2N2907AUB Bipolar Transistor 60 V dc, 3-Pin TO-206AA
- Microchip 2N2905A Bipolar Transistor 60 V, 3-Pin TO-39









