onsemi PZT751T1G Transistor, -2 A PNP, -60 V, 4-Pin SOT-223
- RS Stock No.:
- 184-1077
- Mfr. Part No.:
- PZT751T1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$312.00
(exc. GST)
$343.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.312 | $312.00 |
| 2000 - 3000 | $0.304 | $304.00 |
| 4000 + | $0.299 | $299.00 |
*price indicative
- RS Stock No.:
- 184-1077
- Mfr. Part No.:
- PZT751T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -2A | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum DC Current Gain hFE | 40 | |
| Transistor Polarity | PNP | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 3.7mm | |
| Length | 6.7mm | |
| Height | 1.75mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -2A | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -80V | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum DC Current Gain hFE 40 | ||
Transistor Polarity PNP | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 3.7mm | ||
Length 6.7mm | ||
Height 1.75mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Related links
- onsemi PZT751T1G Transistor -60 V, 4-Pin SOT-223
- onsemi Transistor -60 V, 4-Pin SOT-223
- onsemi Transistor -60 V, 4-Pin SOT-223
- onsemi PZT2907AT1G Bipolar Transistor -60 V, 4-Pin SOT-223
- onsemi Bipolar Transistor -60 V, 4-Pin SOT-223
- onsemi NSS60600MZ4T1G Transistor -60 V, 4-Pin SOT-223
- onsemi NZT660 Transistor -60 V, 4-Pin SOT-223
- onsemi NSV60600MZ4T1G Transistor -60 V, 4-Pin SOT-223
