onsemi NSV60600MZ4T1G Transistor, -6 A PNP, -60 V, 4-Pin SOT-223
- RS Stock No.:
- 162-9607
- Mfr. Part No.:
- NSV60600MZ4T1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$410.00
(exc. GST)
$450.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.41 | $410.00 |
| 2000 - 3000 | $0.399 | $399.00 |
| 4000 + | $0.393 | $393.00 |
*price indicative
- RS Stock No.:
- 162-9607
- Mfr. Part No.:
- NSV60600MZ4T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -6A | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V dc | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Minimum DC Current Gain hFE | 70 | |
| Maximum Power Dissipation Pd | 800mW | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Length | 6.7mm | |
| Height | 1.75mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -6A | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V dc | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Minimum DC Current Gain hFE 70 | ||
Maximum Power Dissipation Pd 800mW | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -65°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Length 6.7mm | ||
Height 1.75mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
General Purpose PNP Transistors, Over 1A, ON Semiconductor
Standards
Related links
- onsemi Transistor -60 V, 4-Pin SOT-223
- onsemi NSV60600MZ4T1G Transistor -60 V, 4-Pin SOT-223
- onsemi NSS60600MZ4T1G Transistor -60 V, 4-Pin SOT-223
- onsemi Transistor 60 V, 4-Pin SOT-223
- onsemi Transistor -60 V, 4-Pin SOT-223
- onsemi Transistor -60 V, 4-Pin SOT-223
- onsemi Bipolar Transistor -60 V, 4-Pin SOT-223
- onsemi PZT2907AT1G Bipolar Transistor -60 V, 4-Pin SOT-223
