onsemi MUN5215DW1T1G Transistor, 100 mA NPN, 50 V dc, 6-Pin SOT-363

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$300.00

(exc. GST)

$330.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.10$300.00-
6000 - 9000$0.097$291.003%
12000 +$0.096$288.004%

*price indicative

RS Stock No.:
145-3465
Mfr. Part No.:
MUN5215DW1T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V dc

Package Type

SOT-363

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

50V dc

Maximum Transition Frequency ft

10kHz

Maximum Power Dissipation Pd

385mW

Transistor Polarity

NPN

Minimum DC Current Gain hFE

160

Maximum Emitter Base Voltage VEBO

6V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Pin Count

6

Series

MUN5215DW1

Standards/Approvals

No

Height

1.1mm

Width

2.2mm

Length

2.2mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

General Purpose NPN Transistors, up to 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy