ROHM 2SC4081U3T106 Transistor, 150 mA NPN, 50 V, 3-Pin SOT-323
- RS Stock No.:
- 178-5863
- Mfr. Part No.:
- 2SC4081U3T106
- Brand:
- ROHM
This image is representative of the product range
Add 400 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$20.60
(exc. GST)
$22.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 200 | $0.103 | $20.60 | - |
| 400 - 400 | $0.10 | $20.00 | 2% |
| 600 - 800 | $0.097 | $19.40 | 5% |
| 1000 - 1800 | $0.094 | $18.80 | 8% |
| 2000 + | $0.091 | $18.20 | 11% |
*price indicative
- RS Stock No.:
- 178-5863
- Mfr. Part No.:
- 2SC4081U3T106
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 150mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Minimum DC Current Gain hFE | 120 | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Length | 2.1mm | |
| Height | 2.2mm | |
| Series | 2SC4081U3 | |
| Width | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 150mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Minimum DC Current Gain hFE 120 | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Length 2.1mm | ||
Height 2.2mm | ||
Series 2SC4081U3 | ||
Width 1mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Related links
- ROHM 2SC4081U3T106 Transistor 50 V, 3-Pin SOT-323
- ROHM 2SC2412KT146Q Transistor 50 V, 3-Pin SOT-346
- ROHM 2SC4617TLQ Transistor 50 V, 3-Pin SOT-416
- Diodes Inc 2DC4617R-7-F Transistor 50 V, 3-Pin SOT-523
- Toshiba 2SC2712-GR(F) Transistor 50 V, 3-Pin SOT-346
- Toshiba 2SC2712-Y(F) Transistor 50 V, 3-Pin SOT-346
- Toshiba 2SC2712-BL(F) Transistor 50 V, 3-Pin SOT-346
- Toshiba 2SC2712-Y(TE85L 150 mA NPN 3-Pin SOT-346
