ROHM 2SC4617TLQ Transistor, 150 mA NPN, 50 V, 3-Pin SOT-416
- RS Stock No.:
- 124-6439
- Mfr. Part No.:
- 2SC4617TLQ
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 pack of 150 units)*
$23.70
(exc. GST)
$26.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 150 left, ready to ship from another location
- Final 2,400 unit(s) shipping from 24 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 150 - 600 | $0.158 | $23.70 |
| 750 - 1350 | $0.153 | $22.95 |
| 1500 - 3600 | $0.149 | $22.35 |
| 3750 - 7350 | $0.144 | $21.60 |
| 7500 + | $0.14 | $21.00 |
*price indicative
- RS Stock No.:
- 124-6439
- Mfr. Part No.:
- 2SC4617TLQ
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 150mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-416 (SC-75A) | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Minimum DC Current Gain hFE | 120 | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 180MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 800μm | |
| Length | 1.7mm | |
| Standards/Approvals | No | |
| Width | 900μm | |
| Series | 2SC4617 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 150mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-416 (SC-75A) | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Minimum DC Current Gain hFE 120 | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 180MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 800μm | ||
Length 1.7mm | ||
Standards/Approvals No | ||
Width 900μm | ||
Series 2SC4617 | ||
Automotive Standard No | ||
NPN Small-Signal Transistor, Rohm
Bipolar Transistors, ROHM Semiconductor
Related links
- ROHM 2SD2654TLW NPN Transistor 50 V, 3-Pin SOT-416
- ROHM 2SC2412KT146Q Transistor 50 V, 3-Pin SOT-346
- ROHM 2SC4081U3T106 Transistor 50 V, 3-Pin SOT-323
- ROHM Transistor 50 V, 3-Pin SOT-416
- Diodes Inc 2DC4617R-7-F Transistor 50 V, 3-Pin SOT-523
- Toshiba 2SC2712-Y(TE85L 150 mA NPN 3-Pin SOT-346
- Toshiba 2SC2712-GR(F) Transistor 50 V, 3-Pin SOT-346
- Toshiba 2SC2712-Y(F) Transistor 50 V, 3-Pin SOT-346
