Diodes Inc 2DC4617R-7-F Transistor, 150 mA NPN, 50 V, 3-Pin SOT-523
- RS Stock No.:
- 165-8663
- Mfr. Part No.:
- 2DC4617R-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save $12.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$282.00
(exc. GST)
$309.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.094 | $282.00 | - |
| 6000 - 9000 | $0.092 | $276.00 | $12.00 |
| 12000 + | $0.09 | $270.00 | $48.00 |
*price indicative
- RS Stock No.:
- 165-8663
- Mfr. Part No.:
- 2DC4617R-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 150mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-523 (SC-89) | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 150mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 850μm | |
| Standards/Approvals | RoHS | |
| Height | 800μm | |
| Length | 1.7mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 150mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-523 (SC-89) | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 150mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 850μm | ||
Standards/Approvals RoHS | ||
Height 800μm | ||
Length 1.7mm | ||
- COO (Country of Origin):
- CN
Small Signal NPN Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc 2DC4617R-7-F Transistor 50 V, 3-Pin SOT-523
- Toshiba 2SC2712-GR(F) Transistor 50 V, 3-Pin SOT-346
- Toshiba 2SC2712-Y(F) Transistor 50 V, 3-Pin SOT-346
- Toshiba 2SC2712-BL(F) Transistor 50 V, 3-Pin SOT-346
- Toshiba 2SC4116-Y(F) Transistor 50 V, 3-Pin USM
- Toshiba 2SC2712-Y(TE85L 150 mA NPN 3-Pin SOT-346
- Diodes Inc Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc Digital Transistor 50 V, 3-Pin SOT-23
