onsemi MJD45H11T4G Transistor, -8 A PNP, -80 V, 3-Pin DPAK
- RS Stock No.:
- 463-622
- Mfr. Part No.:
- MJD45H11T4G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$21.76
(exc. GST)
$23.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 40 unit(s) shipping from 09 November 2026
- Plus 3,680 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 620 | $1.088 | $21.76 |
| 640 - 1240 | $1.075 | $21.50 |
| 1260 + | $1.044 | $20.88 |
*price indicative
- RS Stock No.:
- 463-622
- Mfr. Part No.:
- MJD45H11T4G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -8A | |
| Maximum Collector Emitter Voltage Vceo | -80V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Transition Frequency ft | 90MHz | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Power Dissipation Pd | 1.75W | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | PNP | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 8.5mm | |
| Width | 2.38mm | |
| Standards/Approvals | No | |
| Series | MJD44H11 | |
| Length | 6.73mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -8A | ||
Maximum Collector Emitter Voltage Vceo -80V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Transition Frequency ft 90MHz | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Power Dissipation Pd 1.75W | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity PNP | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 8.5mm | ||
Width 2.38mm | ||
Standards/Approvals No | ||
Series MJD44H11 | ||
Length 6.73mm | ||
Automotive Standard AEC-Q101 | ||
PNP Power Transistors, ON Semiconductor
Standards
- RS Stock No. 1021371
- Mfr. Part No. MJD45H11T4G
- RS Stock No. 0463622P
- Mfr. Part No. MJD45H11T4G
- RS Stock No. 0838633P
- Mfr. Part No. MJD45H11G
- RS Stock No. 1867408
- Mfr. Part No. MJD2955G
Related links
- onsemi Transistor -80 V, 3-Pin DPAK
- STMicroelectronics Transistor 80 V, 3-Pin DPAK
- STMicroelectronics MJD45H11T4 Transistor 80 V, 3-Pin DPAK
- onsemi Transistor -80 V, 3-Pin IPAK
- onsemi MJD45H11-1G Transistor -80 V, 3-Pin IPAK
- ROHM 2SAR586D3TL1 Transistor -80 V, 3-Pin DPAK
- onsemi MJD45H11G PNP Transistor -80 V, 3-Pin DPAK
- onsemi MJD45H11TF PNP Transistor 80 V, 3-Pin DPAK











