ROHM 2SAR586JGTLL Transistor, 5 A PNP, -80 V, 3-Pin TO-263
- RS Stock No.:
- 237-4288
- Mfr. Part No.:
- 2SAR586JGTLL
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-4288
- Mfr. Part No.:
- 2SAR586JGTLL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 5A | |
| Maximum Collector Emitter Voltage Vceo | -80V | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Maximum Transition Frequency ft | 200MHz | |
| Maximum Power Dissipation Pd | 40W | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 120 | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | 2SAR586JG | |
| Width | 15.4mm | |
| Standards/Approvals | No | |
| Length | 15.6mm | |
| Height | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 5A | ||
Maximum Collector Emitter Voltage Vceo -80V | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -80V | ||
Maximum Transition Frequency ft 200MHz | ||
Maximum Power Dissipation Pd 40W | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 120 | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series 2SAR586JG | ||
Width 15.4mm | ||
Standards/Approvals No | ||
Length 15.6mm | ||
Height 4.7mm | ||
Automotive Standard No | ||
The ROHM 2SAR586J series PNP power transistor has TO-263AB package and is designed for driver circuits. It has collector-emitter voltage of -80V and collector current of -5A.
Surface mount
Suitable for Power Driver
Complementary NPN Type is 2SCR586J
Storage temperature range between -55°C and 150°C
Power dissipation of 40W
Related links
- ROHM Transistor -80 V, 3-Pin TO-263
- ROHM 2SAR586D3TL1 Transistor -80 V, 3-Pin DPAK
- ROHM 2SAR586DGTL PNP Transistor -80 V, 3 + Tab-Pin DPAK
- ROHM Transistor -80 V, 3-Pin SOT-89
- ROHM Transistor -80 V, 3-Pin SOT-89
- ROHM 2SAR554PHZGT100 Transistor -80 V, 3-Pin SOT-89
- ROHM 2SAR544PHZGT100 Transistor -80 V, 3-Pin SOT-89
- onsemi Transistor -80 V, 3-Pin TO-225
