Nexperia BC859C,215 Transistor, -100 mA PNP, -30 V, 3-Pin TO-236
- RS Stock No.:
- 170-8001
- Mfr. Part No.:
- BC859C,215
- Brand:
- Nexperia
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 100)
$24.00
(exc. GST)
$26.40
(inc. GST)
- RS Stock No.:
- 170-8001
- Mfr. Part No.:
- BC859C,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -30V | |
| Package Type | TO-236 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -30V | |
| Maximum Power Dissipation Pd | 250mW | |
| Minimum DC Current Gain hFE | 220 | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 1.1mm | |
| Series | BC859 | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -30V | ||
Package Type TO-236 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -30V | ||
Maximum Power Dissipation Pd 250mW | ||
Minimum DC Current Gain hFE 220 | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 1.1mm | ||
Series BC859 | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Nexperia BC858B -100 mA PNP 3-Pin SOT-23
- Nexperia BC859B -100 mA PNP 3-Pin SOT-23
- Nexperia BCV62C -100 mA PNP 4-Pin SOT-143B
- Nexperia Transistor -30 V, 3-Pin SOT-23
- Nexperia BC859CW -100 mA PNP 3-Pin UMT
- Nexperia BC858W -100 mA PNP 3-Pin SOT-323
- Nexperia Transistor -30 V, 3-Pin UMT
- Nexperia BC849C 100 mA NPN 3-Pin SOT-23

