ROHM BC858BHZGT116 Bipolar Transistor, 100 mA PNP, -30 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 4%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$24.00

(exc. GST)

$26.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400$0.24$24.00-
500 - 900$0.228$22.804%
1000 - 2400$0.218$21.809%
2500 +$0.211$21.1012%

*price indicative

Packaging Options:
RS Stock No.:
264-517
Mfr. Part No.:
BC858BHZGT116
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

-30V

Package Type

SOT-23

Mount Type

Surface

Maximum Collector Base Voltage VCBO

-30V

Maximum Emitter Base Voltage VEBO

-5V

Maximum Transition Frequency ft

250MHz

Transistor Polarity

PNP

Minimum Operating Temperature

65°C

Maximum Power Dissipation Pd

200mW

Minimum DC Current Gain hFE

210

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

AEC-Q101

Automotive Standard

AEC-Q101

The ROHM high-reliability automotive PNP transistor in a SOT-23 package operates at -30V and -100mA. Suitable for audio frequency small signal amplification in automotive environments.

BVCEO greater than 45V at IC is equal to 1mA

Complements the BC847B HZG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy