Nexperia BC858W,115 Transistor, -100 mA PNP, -30 V, 3-Pin SOT-323
- RS Stock No.:
- 151-2652
- Mfr. Part No.:
- BC858W,115
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$132.00
(exc. GST)
$144.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.044 | $132.00 |
| 6000 - 9000 | $0.043 | $129.00 |
| 12000 + | $0.042 | $126.00 |
*price indicative
- RS Stock No.:
- 151-2652
- Mfr. Part No.:
- BC858W,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -30V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -30V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | BC858W | |
| Length | 2.2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.35mm | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -30V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -30V | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series BC858W | ||
Length 2.2mm | ||
Standards/Approvals RoHS | ||
Width 1.35mm | ||
Height 1mm | ||
Small, space-saving solutions, Within our 300+ strong, small-signal bipolar device portfolio you can find many single PNP transistors. Ideal for your switching and amplification applications, with package options such as our ultra small lead less housing SOT883 making them an excellent choice for Compact designs.
Ultra small 1006 sized SOT883 (SC-101) leadless package
Broad choice of SMD and leaded package options
Wide range of double and single functions
More than 300 different products
PNP general purpose transistors, PNP transistor in a SOT323 plastic package. NPN complements: BC846W, BC847W and BC848W.
Low current (max. 100 mA)
Low voltage (max. 65 V).
AEC-Q101 qualified
Related links
- Nexperia BC858W -100 mA PNP 3-Pin SOT-323
- Nexperia BC859CW -100 mA PNP 3-Pin UMT
- Nexperia BC857CW -100 mA PNP 3-Pin SOT-323
- Nexperia BC857BW -100 mA PNP 3-Pin SOT-323
- onsemi BC858BWT1G Transistor -30 V, 3-Pin SOT-323
- Diodes Inc BC858CW-7-F Transistor -30 V, 3-Pin SOT-323
- Diodes Inc Transistor -30 V, 3-Pin SOT-323
- Nexperia Transistor -30 V, 3-Pin SOT-23
