Nexperia BC859B,215 Transistor, -100 mA PNP, -30 V, 3-Pin SOT-23
- RS Stock No.:
- 725-8537
- Mfr. Part No.:
- BC859B,215
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$9.70
(exc. GST)
$10.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,900 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 700 | $0.097 | $9.70 |
| 800 - 1400 | $0.095 | $9.50 |
| 1500 + | $0.093 | $9.30 |
*price indicative
- RS Stock No.:
- 725-8537
- Mfr. Part No.:
- BC859B,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -30V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 250mW | |
| Minimum DC Current Gain hFE | 220 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Series | BC859 | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -30V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 250mW | ||
Minimum DC Current Gain hFE 220 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Series BC859 | ||
Height 1.1mm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia Transistor -30 V, 3-Pin SOT-23
- Nexperia BC858B -100 mA PNP 3-Pin SOT-23
- Nexperia BCV62C -100 mA PNP 4-Pin SOT-143B
- Nexperia BC859C -100 mA PNP 3-Pin TO-236
- onsemi BC858ALT1G Transistor -30 V, 3-Pin SOT-23
- onsemi Transistor -30 V, 3-Pin SOT-23
- onsemi BC858BLT1G Transistor -30 V, 3-Pin SOT-23
- ROHM BC858BHZGT116 Bipolar Transistor -30 V, 3-Pin SOT-23
