Nexperia BC859CW,115 Transistor, -100 mA PNP, -30 V, 3-Pin UMT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$147.00

(exc. GST)

$162.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000$0.049$147.00
15000 +$0.044$132.00

*price indicative

RS Stock No.:
179-1064
Mfr. Part No.:
BC859CW,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-30V

Package Type

UMT

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

30V

Minimum Operating Temperature

-65°C

Maximum Transition Frequency ft

100MHz

Transistor Polarity

PNP

Maximum Emitter Base Voltage VEBO

5V

Maximum Power Dissipation Pd

200mW

Minimum DC Current Gain hFE

220

Maximum Operating Temperature

150°C

Pin Count

3

Width

1.35mm

Standards/Approvals

RoHS

Series

BC859W

Length

2.2mm

Height

950μm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Small Signal PNP Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy