Diodes Inc MMDT2907A-7-F Dual PNP Transistor, 600 mA, 60 V, 6-Pin SOT-363
- RS Stock No.:
- 169-0606
- Mfr. Part No.:
- MMDT2907A-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-0606
- Mfr. Part No.:
- MMDT2907A-7-F
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 600 mA | |
| Maximum Collector Emitter Voltage | 60 V | |
| Package Type | SOT-363 (SC-88) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Minimum DC Current Gain | 100 | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage | -60 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Transistor Type PNP | ||
Maximum DC Collector Current 600 mA | ||
Maximum Collector Emitter Voltage 60 V | ||
Package Type SOT-363 (SC-88) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Minimum DC Current Gain 100 | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage -60 V | ||
Maximum Emitter Base Voltage -5 V | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.2 x 1.35 x 1mm | ||
- COO (Country of Origin):
- CN
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Diodes Inc MMDT2907A-7-F Dual PNP Transistor 60 V, 6-Pin SOT-363
- Semelab 2N2907ADCSM Dual PNP Transistor -60 V, 6-Pin LCC 2
- Diodes Inc MMDT2227-7-F Transistor 60 V, 6-Pin SOT-363
- Diodes Inc Transistor 60 V, 6-Pin SOT-363
- onsemi FMBM5401 Dual PNP Transistor -150 V, 6-Pin SOT-23
- Infineon BCM856SH6433XTMA1 Dual PNP Transistor 65 V, 6-Pin SOT-363
- Infineon BC857SH6827XTSA1 Dual PNP Transistor 45 V, 6-Pin SOT-363
- Toshiba HN4B101J(TE85L 1.2 A 5-Pin SMV
