Semelab 2N2907ADCSM Dual PNP Transistor, -600 mA, -60 V, 6-Pin LCC 2
- RS Stock No.:
- 738-7587
- Mfr. Part No.:
- 2N2907ADCSM
- Brand:
- Semelab
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-7587
- Mfr. Part No.:
- 2N2907ADCSM
- Brand:
- Semelab
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semelab | |
| Select all | ||
|---|---|---|
Brand Semelab | ||
- COO (Country of Origin):
- GB
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 1867973P
- Mfr. Part No. BSP16T1G
Each (Supplied on a Reel)
$0.598
- RS Stock No. 7740786
- Mfr. Part No. 50C02CH-TL-E
Each (On a Tape of 25)
$0.556
- RS Stock No. 6867981P
- Mfr. Part No. STN951
Each (Supplied on a Reel)
$0.967
- RS Stock No. 8268428
- Mfr. Part No. 2SC5103TLQ
Each (In a Pack of 10)
$1.725
Related links
- Semelab 2N2222ADCSM Dual NPN Transistor 50 V, 6-Pin LCC 2
- Diodes Inc MMDT2907A-7-F Dual PNP Transistor 60 V, 6-Pin SOT-363
- Semelab Transistor 60 V, 3-Pin LCC 1
- Semelab 2N2907ACSM Transistor 60 V, 3-Pin LCC 1
- onsemi FMBM5401 Dual PNP Transistor -150 V, 6-Pin SOT-23
- Diodes Inc MMDT2227-7-F Transistor 60 V, 6-Pin SOT-363
- Diodes Inc Transistor 60 V, 6-Pin SOT-363
- Diodes Inc MMBT2907AT-7-F PNP Transistor -60 V, 3-Pin SOT-523








