Diodes Inc MMDT2227-7-F Transistor, 600 mA NPN + PNP, 60 V, 6-Pin SOT-363

This image is representative of the product range

Get a bulk buy discount

Add 760 more to save 1%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$5.20

(exc. GST)

$5.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,840 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 740$0.26$5.20-
760 - 1480$0.255$5.101%
1500 +$0.249$4.984%

*price indicative

Packaging Options:
RS Stock No.:
711-4995
Mfr. Part No.:
MMDT2227-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

600mA

Maximum Collector Emitter Voltage Vceo

60V

Package Type

SOT-363

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

75V

Maximum Power Dissipation Pd

200mW

Transistor Polarity

NPN + PNP

Minimum DC Current Gain hFE

35

Maximum Emitter Base Voltage VEBO

6V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Pin Count

6

Length

2.2mm

Height

1.1mm

Width

2.2mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Small Signal Dual NPN/PNP Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy