STMicroelectronics Transistor, 1.5 A NPN, 15 V, 3-Pin SOT-23
- RS Stock No.:
- 168-6434
- Mfr. Part No.:
- 2STR1215
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-6434
- Mfr. Part No.:
- 2STR1215
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1.5A | |
| Maximum Collector Emitter Voltage Vceo | 15V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 15V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 80 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 500mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Length | 3.03mm | |
| Height | 1.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1.5A | ||
Maximum Collector Emitter Voltage Vceo 15V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 15V | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 80 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 500mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 3mm | ||
Length 3.03mm | ||
Height 1.25mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Small Signal NPN & PNP Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
- RS Stock No. 6867979P
- Mfr. Part No. 2STR1215
Each (Supplied on a Reel)
$0.739
- RS Stock No. 6867979
- Mfr. Part No. 2STR1215
Each (In a Pack of 25)
$0.739
- RS Stock No. 2363587P
- Mfr. Part No. TBC847B,LM(T
Each (Supplied on a Reel)
$0.065
- RS Stock No. 1454730
- Mfr. Part No. MMBT2222LT1G
Each (On a Reel of 3000)
$0.038
Related links
- STMicroelectronics 2STR1215 Transistor 15 V, 3-Pin SOT-23
- STMicroelectronics Transistor -30 V, 3-Pin SOT-23
- Infineon Transistor 15 V, 3-Pin SOT-23
- Nexperia Transistor 15 V, 3-Pin SOT-23
- onsemi Transistor 15 V, 3-Pin SOT-23
- onsemi Transistor 15 V, 3-Pin SOT-23
- onsemi MMBT2369ALT1G Transistor 15 V, 3-Pin SOT-23
- Infineon BFR35APE6327HTSA1 Transistor 15 V, 3-Pin SOT-23











