onsemi MMBT2222LT1G Transistor, 600 mA NPN, 30 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$111.00

(exc. GST)

$123.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.037$111.00-
6000 - 9000$0.036$108.002%
12000 +$0.036$108.002%

*price indicative

RS Stock No.:
145-4730
Mfr. Part No.:
MMBT2222LT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

600mA

Maximum Collector Emitter Voltage Vceo

30V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V dc

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

35

Transistor Polarity

NPN

Maximum Power Dissipation Pd

225mW

Maximum Transition Frequency ft

100MHz

Maximum Operating Temperature

150°C

Pin Count

3

Width

2.64mm

Standards/Approvals

No

Height

1.11mm

Length

3.04mm

Series

MMBT2222L

Automotive Standard

No

COO (Country of Origin):
CN

General Purpose NPN Transistors, up to 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy