STMicroelectronics 2STR1215 Transistor, 1.5 A NPN, 15 V, 3-Pin SOT-23
- RS Stock No.:
- 686-7979
- Mfr. Part No.:
- 2STR1215
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$18.48
(exc. GST)
$20.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 500 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 725 | $0.739 | $18.48 |
| 750 - 1475 | $0.732 | $18.30 |
| 1500 + | $0.72 | $18.00 |
*price indicative
- RS Stock No.:
- 686-7979
- Mfr. Part No.:
- 2STR1215
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1.5A | |
| Maximum Collector Emitter Voltage Vceo | 15V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 15V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 80 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Height | 1.25mm | |
| Length | 3.03mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1.5A | ||
Maximum Collector Emitter Voltage Vceo 15V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 15V | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 80 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 3mm | ||
Standards/Approvals No | ||
Height 1.25mm | ||
Length 3.03mm | ||
Automotive Standard No | ||
Small Signal NPN & PNP Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
Related links
- STMicroelectronics Transistor 15 V, 3-Pin SOT-23
- Infineon Transistor 15 V, 3-Pin SOT-23
- Nexperia Transistor 15 V, 3-Pin SOT-23
- onsemi Transistor 15 V, 3-Pin SOT-23
- onsemi Transistor 15 V, 3-Pin SOT-23
- onsemi MMBT2369ALT1G Transistor 15 V, 3-Pin SOT-23
- Infineon BFR35APE6327HTSA1 Transistor 15 V, 3-Pin SOT-23
- Infineon BFR92PE6327HTSA1 Transistor 15 V, 3-Pin SOT-23
