onsemi 2N4922G Transistor, 3 A NPN, 60 V dc, 3-Pin TO-225
- RS Stock No.:
- 184-4147
- Mfr. Part No.:
- 2N4922G
- Brand:
- onsemi
This image is representative of the product range
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 box of 500 units)*
$306.50
(exc. GST)
$337.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 April 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 500 | $0.613 | $306.50 | - |
| 1000 - 1500 | $0.598 | $299.00 | 2% |
| 2000 + | $0.589 | $294.50 | 3% |
*price indicative
- RS Stock No.:
- 184-4147
- Mfr. Part No.:
- 2N4922G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 60V dc | |
| Package Type | TO-225 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V dc | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Power Dissipation Pd | 30W | |
| Maximum Transition Frequency ft | 1MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | 2N4922 | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Length | 7.8mm | |
| Height | 11.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 60V dc | ||
Package Type TO-225 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V dc | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Power Dissipation Pd 30W | ||
Maximum Transition Frequency ft 1MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series 2N4922 | ||
Width 3mm | ||
Standards/Approvals No | ||
Length 7.8mm | ||
Height 11.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- onsemi 2N4922G Transistor 60 V dc, 3-Pin TO-225
- onsemi Transistor 60 V dc, 3-Pin TO-225
- onsemi Transistor 60 V, 3-Pin TO-225
- onsemi Transistor 45 V dc, 3-Pin TO-225
- onsemi Transistor 80 V dc, 3-Pin TO-225
- onsemi 2N5191G Transistor 60 V dc, 3-Pin TO-225
- onsemi Transistor 60 V dc, 3-Pin SOT-23
- onsemi Transistor 40 V dc, 3-Pin DPAK
