onsemi KSD1616AGTA Transistor, 1 A NPN, 60 V, 3-Pin TO-92

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $5.50

View bulk pricing options

Subtotal (1 pack of 10 units)*

$5.25

(exc. GST)

$5.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 730 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 490$0.525$5.25-
500 - 990$0.514$5.14$5.50
1000 +$0.503$5.03$22.00

*price indicative

Packaging Options:
RS Stock No.:
739-0404
Mfr. Part No.:
KSD1616AGTA
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

120V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

81

Maximum Power Dissipation Pd

750mW

Minimum Operating Temperature

0°C

Maximum Emitter Base Voltage VEBO

6V

Maximum Transition Frequency ft

160MHz

Maximum Operating Temperature

150°C

Pin Count

3

Length

5.3mm

Height

21.77mm

Standards/Approvals

No

Width

4.19mm

Series

KSD1616A

Automotive Standard

No

Small Signal NPN Transistors, 60V to 100V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy