onsemi Transistor, 1 A NPN, 40 V, 3-Pin TO-92
- RS Stock No.:
- 806-1306
- Mfr. Part No.:
- PN2222ATFR
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 200 units)*
$32.80
(exc. GST)
$36.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,600 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 400 | $0.164 | $32.80 |
| 600 - 800 | $0.161 | $32.20 |
| 1000 + | $0.158 | $31.60 |
*price indicative
- RS Stock No.:
- 806-1306
- Mfr. Part No.:
- PN2222ATFR
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 75V | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 625mW | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 35 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.19mm | |
| Height | 20.95mm | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 75V | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 625mW | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 35 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.19mm | ||
Height 20.95mm | ||
Length 5.2mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi PN2222ATFR Transistor 40 V, 3-Pin TO-92
- onsemi Transistor 40 V, 3-Pin TO-92
- onsemi PN2222ATA Transistor 40 V, 3-Pin TO-92
- onsemi PN2222ATF Transistor 40 V, 3-Pin TO-92
- onsemi PN2222ABU Transistor 40 V, 3-Pin TO-92
- onsemi Transistor 60 V, 3-Pin TO-92
- onsemi Transistor 160 V, 3-Pin TO-92
- onsemi Transistor 40 V, 3-Pin TO-92
