onsemi PN2222ABU Transistor, 1 A NPN, 40 V, 3-Pin TO-92
- RS Stock No.:
- 146-2074
- Mfr. Part No.:
- PN2222ABU
- Brand:
- onsemi
This image is representative of the product range
Add 20000 more to save $80.00
View bulk pricing optionsSubtotal (1 bag of 10000 units)*
$1,760.00
(exc. GST)
$1,940.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 July 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.176 | $1,760.00 | - |
| 20000 - 90000 | $0.172 | $1,720.00 | $80.00 |
| 100000 + | $0.154 | $1,540.00 | $2,200.00 |
*price indicative
- RS Stock No.:
- 146-2074
- Mfr. Part No.:
- PN2222ABU
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 75V | |
| Maximum Power Dissipation Pd | 625mW | |
| Maximum Transition Frequency ft | 300MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 35 | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | PN2222A | |
| Width | 4.19mm | |
| Length | 5.2mm | |
| Height | 20.95mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 75V | ||
Maximum Power Dissipation Pd 625mW | ||
Maximum Transition Frequency ft 300MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 35 | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series PN2222A | ||
Width 4.19mm | ||
Length 5.2mm | ||
Height 20.95mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor 40 V, 3-Pin TO-92
- onsemi PN2222ABU Transistor 40 V, 3-Pin TO-92
- onsemi PN2222ATFR Transistor 40 V, 3-Pin TO-92
- onsemi PN2222ATA Transistor 40 V, 3-Pin TO-92
- onsemi PN2222ATF Transistor 40 V, 3-Pin TO-92
- onsemi Transistor 60 V, 3-Pin TO-92
- onsemi Transistor 160 V, 3-Pin TO-92
- onsemi Transistor 40 V, 3-Pin TO-92
