Infineon BFP183WH6327XTSA1 NPN RF Bipolar Transistor, 65 mA, 12 V, 4-Pin SOT-343
- RS Stock No.:
- 166-1107
- Mfr. Part No.:
- BFP183WH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-1107
- Mfr. Part No.:
- BFP183WH6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 65 mA | |
| Maximum Collector Emitter Voltage | 12 V | |
| Package Type | SOT-343 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 450 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 20 V | |
| Maximum Emitter Base Voltage | 2 V | |
| Maximum Operating Frequency | 8000 MHz | |
| Pin Count | 4 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 0.9 x 2 x 1.25mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Type NPN | ||
Maximum DC Collector Current 65 mA | ||
Maximum Collector Emitter Voltage 12 V | ||
Package Type SOT-343 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 450 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 20 V | ||
Maximum Emitter Base Voltage 2 V | ||
Maximum Operating Frequency 8000 MHz | ||
Pin Count 4 | ||
Number of Elements per Chip 1 | ||
Dimensions 0.9 x 2 x 1.25mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MY
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Infineon BFP183WH6327XTSA1 NPN RF Bipolar Transistor 12 V, 4-Pin SOT-343
- Infineon BFP183WH6327XTSA1 RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 12 V, 4-Pin SOT-343
- Infineon BFP196WNH6327XTSA1 RF Bipolar Transistor 12 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 20 V, 6-Pin SOT-363
- Infineon BFS483H6327XTSA1 RF Bipolar Transistor 20 V, 6-Pin SOT-363
- Infineon RF Bipolar Transistor 4.1 V, 4-Pin SOT-343
