Infineon BFS483H6327XTSA1 RF Bipolar Transistor, 65 mA NPN, 20 V, 6-Pin SOT-363

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

$1,119.00

(exc. GST)

$1,230.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.373$1,119.00

*price indicative

RS Stock No.:
259-1459
Mfr. Part No.:
BFS483H6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

RF Bipolar Transistor

Maximum DC Collector Current Idc

65mA

Maximum Collector Emitter Voltage Vceo

20V

Package Type

SOT-363

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

20V

Maximum Power Dissipation Pd

450mW

Transistor Polarity

NPN

Minimum DC Current Gain hFE

70

Maximum Transition Frequency ft

8GHz

Maximum Emitter Base Voltage VEBO

2V

Minimum Operating Temperature

-65°C

Pin Count

6

Maximum Operating Temperature

150°C

Height

900μm

Length

2.1mm

Series

BFS

Standards/Approvals

RoHS

Width

2mm

Automotive Standard

AEC-Q101

The Infineon NPN silicon RF transistor for low noise, high-gain broadband amplifiers at collector currents from 2 mA to 30 mA.

Pb-free (RoHS compliant) package

Two (galvanic) internal isolated Transistor in one package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy