Infineon BFP196WNH6327XTSA1 RF Bipolar Transistor, 150 mA NPN, 12 V, 4-Pin SOT-343
- RS Stock No.:
- 216-8347
- Distrelec Article No.:
- 304-39-392
- Mfr. Part No.:
- BFP196WNH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$24.20
(exc. GST)
$26.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,000 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 700 | $0.242 | $24.20 |
| 800 - 1400 | $0.236 | $23.60 |
| 1500 + | $0.232 | $23.20 |
*price indicative
- RS Stock No.:
- 216-8347
- Distrelec Article No.:
- 304-39-392
- Mfr. Part No.:
- BFP196WNH6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Bipolar Transistor | |
| Maximum DC Collector Current Idc | 150mA | |
| Maximum Collector Emitter Voltage Vceo | 12V | |
| Package Type | SOT-343 | |
| Mount Type | Surface | |
| Transistor Configuration | Npn Silicon Planar Epitaxial Transistor | |
| Maximum Collector Base Voltage VCBO | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 7.5GHz | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 70 | |
| Maximum Emitter Base Voltage VEBO | 2V | |
| Maximum Power Dissipation Pd | 700mW | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC47/20/22 | |
| Series | BFP196WN | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Bipolar Transistor | ||
Maximum DC Collector Current Idc 150mA | ||
Maximum Collector Emitter Voltage Vceo 12V | ||
Package Type SOT-343 | ||
Mount Type Surface | ||
Transistor Configuration Npn Silicon Planar Epitaxial Transistor | ||
Maximum Collector Base Voltage VCBO 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 7.5GHz | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 70 | ||
Maximum Emitter Base Voltage VEBO 2V | ||
Maximum Power Dissipation Pd 700mW | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC47/20/22 | ||
Series BFP196WN | ||
Automotive Standard No | ||
Related links
- Infineon RF Bipolar Transistor 12 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 13 V, 4-Pin SOT-343
- Infineon BFP196WH6327XTSA1 RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon BFP650FH6327XTSA1 RF Bipolar Transistor 13 V, 4-Pin SOT-343
- Infineon BFP183WH6327XTSA1 NPN RF Bipolar Transistor 12 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 4 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 10 V, 4-Pin SOT-343
