Infineon BFP183WH6327XTSA1 NPN RF Bipolar Transistor, 65 mA, 12 V, 4-Pin SOT-343

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
167-964
Mfr. Part No.:
BFP183WH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

NPN

Maximum DC Collector Current

65 mA

Maximum Collector Emitter Voltage

12 V

Package Type

SOT-343

Mounting Type

Surface Mount

Maximum Power Dissipation

450 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

20 V

Maximum Emitter Base Voltage

2 V

Maximum Operating Frequency

8000 MHz

Pin Count

4

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

0.9 x 2 x 1.25mm

Minimum Operating Temperature

-65 °C

COO (Country of Origin):
MY

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy