Nexperia PBHV8140Z,115 Transistor, 1 A NPN, 400 V, 4-Pin SOT-223
- RS Stock No.:
- 165-9911
- Mfr. Part No.:
- PBHV8140Z,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$394.00
(exc. GST)
$433.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) shipping from 20 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $0.394 | $394.00 |
| 5000 + | $0.355 | $355.00 |
*price indicative
- RS Stock No.:
- 165-9911
- Mfr. Part No.:
- PBHV8140Z,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 400V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 500V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 1.45mW | |
| Maximum Transition Frequency ft | 25MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Height | 1.8mm | |
| Length | 6.7mm | |
| Standards/Approvals | RoHS | |
| Series | PBHV8140Z | |
| Width | 3.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 400V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 500V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 1.45mW | ||
Maximum Transition Frequency ft 25MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Height 1.8mm | ||
Length 6.7mm | ||
Standards/Approvals RoHS | ||
Series PBHV8140Z | ||
Width 3.7mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
High Voltage Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia PBHV8140Z 1 A NPN 4-Pin SOT-223
- Nexperia Transistor -400 V, 4-Pin SOT-223
- onsemi Transistor 400 V, 4-Pin SOT-223
- Diodes Inc Transistor 400 V, 4-Pin SOT-223
- Diodes Inc Transistor 400 V, 4-Pin SOT-223
- Nexperia Transistor -150 V, 4-Pin SOT-223
- Diodes Inc FZT658TA Transistor 400 V, 4-Pin SOT-223
- Diodes Inc FZT458TA Transistor 400 V, 4-Pin SOT-223
