onsemi PZT2222AT1G Bipolar Transistor, 600 mA NPN, 40 V, 4-Pin SOT-223

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$319.00

(exc. GST)

$351.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 17 November 2026
  • Plus 1,000 unit(s) shipping from 14 July 2027
  • Plus 2,000 unit(s) shipping from 20 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.319$319.00-
2000 - 3000$0.311$311.002%
4000 +$0.307$307.003%

*price indicative

RS Stock No.:
163-2706
Mfr. Part No.:
PZT2222AT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

600mA

Maximum Collector Emitter Voltage Vceo

40V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

75V

Maximum Transition Frequency ft

300MHz

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

35

Transistor Polarity

NPN

Maximum Power Dissipation Pd

1.5W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Pin Count

4

Length

6.5mm

Series

PZT2222AT1G

Standards/Approvals

RoHS

Width

3.5mm

Height

1.2mm

Automotive Standard

AEC-Q101

General Purpose NPN Transistors, up to 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy