onsemi BCP69T1G Bipolar Transistor, -1 A PNP, -20 V, 4-Pin SOT-223
- RS Stock No.:
- 463-082
- Mfr. Part No.:
- BCP69T1G
- Brand:
- onsemi
This image is representative of the product range
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$59.80
(exc. GST)
$65.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,050 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $1.196 | $59.80 | - |
| 250 - 450 | $1.166 | $58.30 | 2% |
| 500 + | $1.148 | $57.40 | 4% |
*price indicative
- RS Stock No.:
- 463-082
- Mfr. Part No.:
- BCP69T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -20V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 25V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 50 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 1.5W | |
| Maximum Transition Frequency ft | 60MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Series | BCP69 | |
| Width | 3.7mm | |
| Length | 6.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -20V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 25V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 50 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 1.5W | ||
Maximum Transition Frequency ft 60MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Series BCP69 | ||
Width 3.7mm | ||
Length 6.7mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Up to 1A, ON Semiconductor
Standards
Related links
- onsemi Bipolar Transistor -20 V, 4-Pin SOT-223
- Nexperia BCP69-16 -2 A PNP 4-Pin SOT-223
- onsemi Transistor 20 V, 4-Pin SOT-223
- onsemi BCP68T1G Transistor 20 V, 4-Pin SOT-223
- Diodes Inc Low Saturation Bipolar Transistor -80 V, 4-Pin SOT-223
- Diodes Inc BCP5616TTC Low Saturation Bipolar Transistor -80 V, 4-Pin SOT-223
- Nexperia Transistor -45 V, 4-Pin SOT-223
- Nexperia Transistor -60 V, 4-Pin SOT-223
