onsemi PZTA92T1G Transistor, -500 mA PNP, -300 V, 4-Pin SOT-223
- RS Stock No.:
- 690-0123
- Mfr. Part No.:
- PZTA92T1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$5.33
(exc. GST)
$5.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,490 unit(s) ready to ship from another location
- Plus 9,610 unit(s) shipping from 11 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.533 | $5.33 |
| 250 - 490 | $0.524 | $5.24 |
| 500 + | $0.514 | $5.14 |
*price indicative
- RS Stock No.:
- 690-0123
- Mfr. Part No.:
- PZTA92T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -300V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 300V | |
| Maximum Power Dissipation Pd | 1.5W | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 25 | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 50MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Height | 1.8mm | |
| Length | 6.7mm | |
| Standards/Approvals | No | |
| Width | 7.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -300V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 300V | ||
Maximum Power Dissipation Pd 1.5W | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 25 | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 50MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Height 1.8mm | ||
Length 6.7mm | ||
Standards/Approvals No | ||
Width 7.3mm | ||
Automotive Standard No | ||
Standards
Related links
- onsemi Transistor -300 V, 4-Pin SOT-223
- Diodes Inc FZT757TA Transistor -300 V, 4-Pin SOT-223
- Diodes Inc Transistor -300 V, 4-Pin SOT-223
- onsemi MMBTA92LT1G Transistor -300 V, 3-Pin SOT-23
- Diodes Inc MMBTA92-7-F Transistor -300 V, 3-Pin SOT-23
- onsemi Transistor -300 V, 3-Pin SOT-23
- STMicroelectronics MJE350 Transistor -300 V, 3-Pin SOT-32
- Nexperia PZTA92 -100 mA PNP 4-Pin SOT-223
