onsemi BCP68T1G Transistor, 1 A NPN, 20 V, 4-Pin SOT-223
- RS Stock No.:
- 792-5546
- Mfr. Part No.:
- BCP68T1G
- Brand:
- onsemi
This image is representative of the product range
Add 250 more to save $3.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$14.17
(exc. GST)
$15.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 July 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | $0.567 | $14.18 | - |
| 250 - 475 | $0.553 | $13.83 | $3.50 |
| 500 + | $0.544 | $13.60 | $11.50 |
*price indicative
- RS Stock No.:
- 792-5546
- Mfr. Part No.:
- BCP68T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 20V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 25V dc | |
| Maximum Transition Frequency ft | 30MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 50 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 1.5W | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Width | 7.3mm | |
| Height | 3.7mm | |
| Length | 6.7mm | |
| Standards/Approvals | No | |
| Series | BCP8G | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 20V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 25V dc | ||
Maximum Transition Frequency ft 30MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 50 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 1.5W | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Width 7.3mm | ||
Height 3.7mm | ||
Length 6.7mm | ||
Standards/Approvals No | ||
Series BCP8G | ||
Automotive Standard No | ||
General Purpose NPN Transistors, up to 1A, ON Semiconductor
Standards
Related links
- onsemi Transistor 20 V, 4-Pin SOT-223
- Diodes Inc Transistor 20 V, 4-Pin SOT-223
- Diodes Inc ZXTN19020DGTA Transistor 20 V, 4-Pin SOT-223
- Diodes Inc Transistor 20 V, 4-Pin SOT-223
- Nexperia Transistor 20 V, 4-Pin SOT-223
- Diodes Inc FZT689BTA Transistor 20 V, 4-Pin SOT-223
- Nexperia BCP68-25 2 A NPN 4-Pin SOT-223
- onsemi Bipolar Transistor -20 V, 4-Pin SOT-223
