onsemi 2SC5707-TL-E Transistor, 8 A NPN, 50 V, 4-Pin TP-FA
- RS Stock No.:
- 774-0742
- Mfr. Part No.:
- 2SC5707-TL-E
- Brand:
- onsemi
This image is representative of the product range
Add 175 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.52
(exc. GST)
$14.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 20 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 170 | $2.704 | $13.52 | - |
| 175 - 345 | $2.632 | $13.16 | 2% |
| 350 + | $2.598 | $12.99 | 3% |
*price indicative
- RS Stock No.:
- 774-0742
- Mfr. Part No.:
- 2SC5707-TL-E
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 8A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | TP-FA | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Power Dissipation Pd | 15W | |
| Minimum DC Current Gain hFE | 200 | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Width | 5.5mm | |
| Length | 6.7mm | |
| Height | 2.3mm | |
| Standards/Approvals | No | |
| Series | 2SC5707 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 8A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type TP-FA | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Power Dissipation Pd 15W | ||
Minimum DC Current Gain hFE 200 | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Width 5.5mm | ||
Length 6.7mm | ||
Height 2.3mm | ||
Standards/Approvals No | ||
Series 2SC5707 | ||
Automotive Standard No | ||
General Purpose NPN Transistors, Over 1A, ON Semiconductor
Standards
Related links
- onsemi Transistor 50 V, 4-Pin TP-FA
- Sanyo 2SC5707-TL-E NPN Bipolar Transistor 100 V, 4-Pin TP FA
- onsemi 2SD1815S-TL-E Transistor 100 V, 4-Pin TP-FA
- onsemi Transistor 50 V, 4-Pin TP-FA
- onsemi 2SC5706-TL-H Transistor 50 V, 4-Pin TP-FA
- Sanyo 2SA1552S-TL-E PNP Transistor 160 V, 4-Pin TP-FA
- onsemi Transistor 100 V, 4-Pin TP-FA
- onsemi 2SB1201S-TL-E Transistor -50 V, 3-Pin TP-FA
