- RS Stock No.:
- 172-5764
- Mfr. Part No.:
- B32674D4605K000
- Brand:
- EPCOS
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 180)
$4.569
(exc. GST)
$5.026
(inc. GST)
Units | Per unit | Per Bag* |
180 - 180 | $4.569 | $822.42 |
360 - 540 | $4.455 | $801.90 |
720 + | $4.386 | $789.48 |
*price indicative |
- RS Stock No.:
- 172-5764
- Mfr. Part No.:
- B32674D4605K000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32674 ... B32678 Series Metallized Polypropylene Film Capacitors (MKP)
MKP DC link High Power Series
MKP DC link high power series
Excellent self-healing properties
Over-voltage capability
Optimized electrical contact
High frequency ripple current
High reliability
Long useful life
RoHS-compatible
Halogen-free capacitors available on request
Ideal for high ripple current modules in: Frequency converters; Industrial and high-end power supplies and Solar inverters
Excellent self-healing properties
Over-voltage capability
Optimized electrical contact
High frequency ripple current
High reliability
Long useful life
RoHS-compatible
Halogen-free capacitors available on request
Ideal for high ripple current modules in: Frequency converters; Industrial and high-end power supplies and Solar inverters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 6µF |
Voltage | 450 V dc, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32674 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Lead Length | 6mm |
Depth | 21mm |
Height | 31mm |
Equivalent Series Resistance | 5.9mΩ |
Dimensions | 31.5 x 21 x 31mm |
Terminal Type | Radial |
Dissipation Factor | <lteq/>0.005 %@ 1kHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Related links
- Clamps
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- KEMET C4AF Film Capacitor 10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole