Cutterwell & Co Ltd TP1 White, W150mm x D52, L3 m, Polyvinyl Chloride
- RS Stock No.:
- 761-883
- Mfr. Part No.:
- TP1W
- Brand:
- Cutterwell & Co Ltd
Subtotal (1 pack of 2 units)*
$75.02
(exc. GST)
$82.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $75.02 | $37.51 |
*price indicative
- RS Stock No.:
- 761-883
- Mfr. Part No.:
- TP1W
- Brand:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | PVC Trunking | |
| Width | 150mm | |
| Sub Type | Cable Trunking | |
| Depth | 52 | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Fastening | Screw | |
| Length | 3m | |
| Series | TP1 | |
| Standards/Approvals | BS7671 | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type PVC Trunking | ||
Width 150mm | ||
Sub Type Cable Trunking | ||
Depth 52 | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Fastening Screw | ||
Length 3m | ||
Series TP1 | ||
Standards/Approvals BS7671 | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Cableline solo trunking assemblies organize electrical cables with pre-drilled bases. They use clip-on corner fittings to secure joints firmly.
Includes pre drilled base holes
Uses clip-on corner fittings
Related links
- Cutterwell & Co Ltd EP2 White L3000 mm, Polyvinyl Chloride
- Cutterwell & Co Ltd DP3 White L3000 mm, Polyvinyl Chloride
- Cutterwell & Co Ltd CT White L3000 mm, Polyvinyl Chloride
- Cutterwell & Co Ltd CL3 White L3000 mm, Polyvinyl Chloride
- Cutterwell & Co Ltd CT White L3000 mm, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L52 mm, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
