onsemi BCW33LT3G Transistor, 100 mA NPN, 32 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save 8%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$340.00

(exc. GST)

$370.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
10000 - 40000$0.034$340.00-
50000 +$0.031$310.008%

*price indicative

RS Stock No.:
145-3352
Mfr. Part No.:
BCW33LT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

32V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-32V dc

Maximum Transition Frequency ft

1MHz

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

225mW

Maximum Emitter Base Voltage VEBO

-32V dc

Transistor Polarity

NPN

Minimum DC Current Gain hFE

420

Pin Count

3

Maximum Operating Temperature

150°C

Length

3.04mm

Width

2.64mm

Height

1.11mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Small Signal NPN Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy