ROHM DTC115TU3T106 Bipolar Transistor, 100 mA NPN, 50 V, 3-Pin SOT-323

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 4%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$24.10

(exc. GST)

$26.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400$0.241$24.10-
500 - 900$0.229$22.904%
1000 +$0.22$22.008%

*price indicative

Packaging Options:
RS Stock No.:
265-148
Mfr. Part No.:
DTC115TU3T106
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

SOT-323

Mount Type

Surface

Transistor Configuration

Inverter

Maximum Collector Base Voltage VCBO

50V

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

100

Transistor Polarity

NPN

Maximum Power Dissipation Pd

150mW

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

250MHz

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

No

Series

DTC115T

Automotive Standard

No

The ROHM NPN digital transistor designed to Streamline designs with its built-in bias resistors. Ideal for low power applications, this component enhances circuit efficiency by enabling inverter configurations without the need for external input resistors. With an impressive capability of managing currents up to 100mA and voltages of 50V, it serves a wide spectrum of electronics projects seamlessly.

Complementary to PNP types for enhanced flexibility in designs

Offers a high DC current gain improving performance in switching applications

Minimises the need for additional components reducing overall system costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy