Diodes Inc DDTA124ECA-7-F Digital Transistor, -100 mA PNP, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$198.00

(exc. GST)

$219.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.066$198.00-
6000 - 9000$0.064$192.003%
12000 +$0.063$189.004%

*price indicative

RS Stock No.:
146-0444
Mfr. Part No.:
DDTA124ECA-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Digital Transistor

Maximum DC Collector Current Idc

-100mA

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

20

Maximum Transition Frequency ft

250MHz

Transistor Polarity

PNP

Maximum Power Dissipation Pd

200mW

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

RoHS

Length

3mm

Width

2.5mm

Series

DDTA

Height

1.1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Dual Resistor Digital Transistors, Diodes Inc


Digital Transistors, Diodes Inc


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Each (In a Pack of 200)
$0.141
  • RS Stock No. 7114850
  • Mfr. Part No. BC856B-7-F
Each (In a Pack of 100)
$0.129
  • RS Stock No. 1658805
  • Mfr. Part No. BC858C-7-F
Each (On a Reel of 3000)
$0.063
  • RS Stock No. 1220627
  • Mfr. Part No. MMBT3906-7-F
Each (On a Reel of 3000)
$0.048

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy