Diodes Inc BC858C-7-F Transistor, -100 mA PNP, -30 V, 3-Pin SOT-23
- RS Stock No.:
- 165-8805
- Mfr. Part No.:
- BC858C-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$189.00
(exc. GST)
$207.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.063 | $189.00 | - |
| 6000 - 9000 | $0.061 | $183.00 | 3% |
| 12000 + | $0.06 | $180.00 | 4% |
*price indicative
- RS Stock No.:
- 165-8805
- Mfr. Part No.:
- BC858C-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -30V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -30V | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 420 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 3mm | |
| Series | BC858C | |
| Height | 1.1mm | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -30V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -30V | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 420 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 3mm | ||
Series BC858C | ||
Height 1.1mm | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal PNP Transistors, Diodes Inc
Transistors, Diodes Inc
- RS Stock No. 8228994
- Mfr. Part No. BC858C-7-F
- RS Stock No. 2434431P
- Mfr. Part No. BC857AQC-QZ
- RS Stock No. 2224050P
- Mfr. Part No. 2SCR514PHZGT100
- RS Stock No. 8051148P
- Mfr. Part No. 2SA1943OTU
Related links
- Diodes Inc Transistor -30 V, 3-Pin SOT-23
- Diodes Inc BC858B-7-F Transistor -30 V, 3-Pin SOT-23
- Diodes Inc BC858CW-7-F Transistor -30 V, 3-Pin SOT-323
- Diodes Inc BC857A-7-F Transistor -45 V, 3-Pin SOT-23
- Diodes Inc BC857C-7-F Transistor -45 V, 3-Pin SOT-23
- Diodes Inc BC857B-7-F Transistor -45 V, 3-Pin SOT-23
- Diodes Inc BC856B-7-F Transistor -65 V, 3-Pin SOT-23
- Diodes Inc BC856A-7-F Transistor -65 V, 3-Pin SOT-23











