Nexperia BC860C,215 Transistor, -100 mA PNP, -45 V, 3-Pin SOT-23
- RS Stock No.:
- 438-0833
- Mfr. Part No.:
- BC860C,215
- Brand:
- Nexperia
Subtotal (1 reel of 3000 units)*
$147.00
(exc. GST)
$162.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.049 | $147.00 |
| 6000 - 12000 | $0.049 | $147.00 |
| 15000 - 27000 | $0.047 | $141.00 |
| 30000 - 57000 | $0.046 | $138.00 |
| 60000 + | $0.046 | $138.00 |
*price indicative
- RS Stock No.:
- 438-0833
- Mfr. Part No.:
- BC860C,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 420 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 250mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Series | BC860 | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 420 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 250mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Series BC860 | ||
Width 1.4mm | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
- RS Stock No. 4845201P
- Mfr. Part No. BCX71H,215
- RS Stock No. 4842353P
- Mfr. Part No. BCW70,215
- RS Stock No. 1512594
- Mfr. Part No. BC857A,215
- RS Stock No. 4845201
- Mfr. Part No. BCX71H,215
Related links
- Nexperia BC860B -100 mA PNP 3-Pin SOT-23
- Nexperia BCX71H -100 mA PNP 3-Pin SOT-23
- Nexperia BC857B 100 mA PNP 3-Pin SOT-23
- Nexperia BC857A -100 mA PNP 3-Pin SOT-23
- Nexperia BC857C 100 mA PNP 3-Pin SOT-23
- Nexperia Transistor -45 V, 3-Pin SOT-23
- Nexperia BCM62B -100 mA PNP 4-Pin SOT-143B
- Nexperia Transistor 45 V, 3-Pin SOT-23










