Infineon STT1900N16P55XPSA1, Thyristor Module 1.6 kV 17 kA, 1.9 kA 200 mA 1.32 V 8-Pin
- RS Stock No.:
- 217-7201
- Mfr. Part No.:
- STT1900N16P55XPSA1
- Brand:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7201
- Mfr. Part No.:
- STT1900N16P55XPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current Irms | 1.9kA | |
| Product Type | Thyristor Module | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 17kA | |
| Maximum Gate Trigger Current Igt | 200mA | |
| Pin Count | 8 | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Holding Current Ih | 300mA | |
| Maximum Operating Temperature | 125°C | |
| Series | sTT1900N16P55 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.32V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current Irms 1.9kA | ||
Product Type Thyristor Module | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 17kA | ||
Maximum Gate Trigger Current Igt 200mA | ||
Pin Count 8 | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Holding Current Ih 300mA | ||
Maximum Operating Temperature 125°C | ||
Series sTT1900N16P55 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 1.32V | ||
The Infineon Thyristor/Thyristor 55 mm power start 1600 V, 1900 A module for soft start applications in pressure contact technology. Main benefit of the design concept in comparison to existing soft starter solutions is one slim foot-print (55 mm) fitting 1900 A starting current which allows contactor compatible designs.
One slim foot-print
Reduction to essential components
Integrated heatsink & no thermal grease
Thermal capacity directly coupled to silicon
Double side cooling
Related links
- IXYS MCD312-16IO1 320 A 150 mA 1.32 V 5-Pin
- IXYS 320 A 150 mA 1.32 V 5-Pin
- IXYS 320 A 150 mA 9.8 kA 1.32 V
- IXYS MCC312-16IO1 320 A 150 mA 10.1 kA 1.32 V
- IXYS MCC310-16IO1 320 A 150 mA 9.8 kA 1.32 V
- Infineon STT2200N16P55XPSA1 2180 A 200 mA 1.38 V 8-Pin
- Infineon STT800N16P55XPSA1 800 A 200 mA 1.56 V 8-Pin
- IXYS MCC310-12IO1 320 A 150 mA 1.32 V 7-Pin
