Infineon BCR133WH6327XTSA1 Digital Transistor, 100 mA NPN, 50 V, 3-Pin SOT-323
- RS Stock No.:
- 145-9625
- Mfr. Part No.:
- BCR133WH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-9625
- Mfr. Part No.:
- BCR133WH6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current (Idc) | 100 mA | |
| Transistor Polarity | NPN | |
| Maximum Collector Emitter Voltage (Vceo) | 50 V | |
| Pin Count | 3 | |
| Package Type | SOT-323 | |
| Automotive Standard | AEC-Q101 | |
| Height | 800 μm | |
| Length | 2 mm | |
| Maximum Collector Base Voltage (VCBO) | 50 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 250 mW | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Surface | |
| Series | BCR133 | |
| Standards/Approvals | RoHS, AEC Qualified | |
| Transistor Configuration | Single | |
| Width | 1.25 mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current (Idc) 100 mA | ||
Transistor Polarity NPN | ||
Maximum Collector Emitter Voltage (Vceo) 50 V | ||
Pin Count 3 | ||
Package Type SOT-323 | ||
Automotive Standard AEC-Q101 | ||
Height 800 μm | ||
Length 2 mm | ||
Maximum Collector Base Voltage (VCBO) 50 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 250 mW | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Surface | ||
Series BCR133 | ||
Standards/Approvals RoHS, AEC Qualified | ||
Transistor Configuration Single | ||
Width 1.25 mm | ||
Dual Resistor Digital Transistors, Infineon
A range of bipolar junction transistors from Infineon equipped with integrated resistors allowing the devices to be directly driven from digital sources without additional components. Dual resistor devices have a series input resistor Plus a resistor connected between the transistor base and emitter.
Digital Transistors, Infineon
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
- RS Stock No. 1847675
- Mfr. Part No. 2SC4102U3T106R
Each (In a Pack of 50)
$0.522
- RS Stock No. 1785865
- Mfr. Part No. DTC143EU3T106
Each (In a Pack of 200)
$0.105
- RS Stock No. 1288843
- Mfr. Part No. 2SCR586DGTL
Each (In a Pack of 10)
$1.006
- RS Stock No. 1314660
- Mfr. Part No. DTC143XCAT116
Each (In a Pack of 100)
$0.084
Related links
- Infineon BCR133WH6327XTSA1 Digital Transistor 50 V, 3-Pin SOT-323
- Nexperia Digital Transistor 50 V, 3-Pin SOT-323
- Diodes Inc DDTC123YUA-7-F Digital Transistor 50 V, 3-Pin SOT-323
- ROHM DTC143EU3T106 Digital Transistor 50 V, 3-Pin SOT-323
- Nexperia PDTC123YU 100 mA NPN 3-Pin SOT-323
- Diodes Inc Digital Transistor 50 V, 3-Pin SOT-323
- Infineon BCR133E6327HTSA1 Digital Transistor 50 V, 3-Pin SOT-23
- Infineon BCR119E6327HTSA1 Digital Transistor 50 V, 3-Pin SOT-23









